
RMCF1210JT240R | |
|---|---|
DigiKey Part Number | 738-RMCF1210JT240RTR-ND - Tape & Reel (TR) 738-RMCF1210JT240RCT-ND - Cut Tape (CT) 738-RMCF1210JT240RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT240R |
Description | RES 240 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT240R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.36700 | kr.3.67 |
| 25 | kr.0.28280 | kr.7.07 |
| 50 | kr.0.23400 | kr.11.70 |
| 100 | kr.0.19740 | kr.19.74 |
| 250 | kr.0.16024 | kr.40.06 |
| 500 | kr.0.13902 | kr.69.51 |
| 1.000 | kr.0.12223 | kr.122.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10433 | kr.417.32 |
| 8.000 | kr.0.09549 | kr.763.92 |
| 12.000 | kr.0.09118 | kr.1,094.16 |
| 20.000 | kr.0.08652 | kr.1,730.40 |
| 28.000 | kr.0.08386 | kr.2,348.08 |
| 40.000 | kr.0.08134 | kr.3,253.60 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

