20 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210JT20K0

DigiKey Part Number
RMCF1210JT20K0TR-ND - Tape & Reel (TR)
RMCF1210JT20K0CT-ND - Cut Tape (CT)
RMCF1210JT20K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210JT20K0
Description
RES 20K OHM 5% 1/2W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210JT20K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW121020K0JNEAVishay Dale5.628541-20KVCT-NDkr.1.22000Parametric Equivalent
ERJ-14NF2002UPanasonic Industry82.723P20.0KAACT-NDkr.1.99000Parametric Equivalent
In-Stock: 5.607
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.38500kr.3.85
25kr.0.29760kr.7.44
50kr.0.24740kr.12.37
100kr.0.20830kr.20.83
250kr.0.16924kr.42.31
500kr.0.14692kr.73.46
1.000kr.0.12916kr.129.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10400kr.416.00
8.000kr.0.09519kr.761.52
12.000kr.0.09090kr.1,090.80
20.000kr.0.08625kr.1,725.00
28.000kr.0.08360kr.2,340.80
40.000kr.0.08108kr.3,243.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750