
RMCF1210JT20K0 | |
|---|---|
DigiKey Part Number | RMCF1210JT20K0TR-ND - Tape & Reel (TR) RMCF1210JT20K0CT-ND - Cut Tape (CT) RMCF1210JT20K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT20K0 |
Description | RES 20K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT20K0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW121020K0JNEA | Vishay Dale | 5.628 | 541-20KVCT-ND | kr.1.22000 | Parametric Equivalent |
| ERJ-14NF2002U | Panasonic Industry | 82.723 | P20.0KAACT-ND | kr.1.99000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.38500 | kr.3.85 |
| 25 | kr.0.29760 | kr.7.44 |
| 50 | kr.0.24740 | kr.12.37 |
| 100 | kr.0.20830 | kr.20.83 |
| 250 | kr.0.16924 | kr.42.31 |
| 500 | kr.0.14692 | kr.73.46 |
| 1.000 | kr.0.12916 | kr.129.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.10400 | kr.416.00 |
| 8.000 | kr.0.09519 | kr.761.52 |
| 12.000 | kr.0.09090 | kr.1,090.80 |
| 20.000 | kr.0.08625 | kr.1,725.00 |
| 28.000 | kr.0.08360 | kr.2,340.80 |
| 40.000 | kr.0.08108 | kr.3,243.20 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

