
RMCF1210JT180R | |
|---|---|
DigiKey Part Number | RMCF1210JT180RTR-ND - Tape & Reel (TR) RMCF1210JT180RCT-ND - Cut Tape (CT) RMCF1210JT180RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT180R |
Description | RES 180 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT180R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.21100 | kr.2.11 |
| 25 | kr.0.16880 | kr.4.22 |
| 50 | kr.0.14340 | kr.7.17 |
| 100 | kr.0.13180 | kr.13.18 |
| 250 | kr.0.12160 | kr.30.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.07392 | kr.295.68 |
| 8.000 | kr.0.06720 | kr.537.60 |
| 12.000 | kr.0.06384 | kr.766.08 |
| 20.000 | kr.0.06129 | kr.1,225.80 |
| 28.000 | kr.0.06102 | kr.1,708.56 |
| 40.000 | kr.0.06088 | kr.2,435.20 |
| 48.000 | kr.0.06042 | kr.2,900.16 |
| 96.000 | kr.0.06040 | kr.5,798.40 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

