
RMCF1210FTR200 | |
|---|---|
DigiKey Part Number | RMCF1210FTR200TR-ND - Tape & Reel (TR) RMCF1210FTR200CT-ND - Cut Tape (CT) RMCF1210FTR200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FTR200 |
Description | RES 0.2 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FTR200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.1.45300 | kr.14.53 |
| 25 | kr.1.20120 | kr.30.03 |
| 50 | kr.1.05580 | kr.52.79 |
| 100 | kr.0.94010 | kr.94.01 |
| 250 | kr.0.82328 | kr.205.82 |
| 500 | kr.0.75604 | kr.378.02 |
| 1.000 | kr.0.70254 | kr.702.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.66372 | kr.2,654.88 |
| 8.000 | kr.0.63519 | kr.5,081.52 |
| 12.000 | kr.0.62128 | kr.7,455.36 |
| 20.000 | kr.0.60619 | kr.12,123.80 |
| 28.000 | kr.0.59756 | kr.16,731.68 |
| 40.000 | kr.0.58938 | kr.23,575.20 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |

