
RMCF1210FTR100 | |
|---|---|
DigiKey Part Number | 738-RMCF1210FTR100TR-ND - Tape & Reel (TR) 738-RMCF1210FTR100CT-ND - Cut Tape (CT) 738-RMCF1210FTR100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FTR100 |
Description | RES 0.1 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FTR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.1.98700 | kr.19.87 |
| 25 | kr.1.86200 | kr.46.55 |
| 50 | kr.1.84660 | kr.92.33 |
| 100 | kr.1.73740 | kr.173.74 |
| 250 | kr.1.62832 | kr.407.08 |
| 500 | kr.1.54140 | kr.770.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.43807 | kr.5,752.28 |
| 8.000 | kr.1.41782 | kr.11,342.56 |
| 12.000 | kr.1.40863 | kr.16,903.56 |
| 20.000 | kr.1.39383 | kr.27,876.60 |
| 28.000 | kr.1.38124 | kr.38,674.72 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |

