RMCF1210FT82R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.21340
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.48123
Datasheet

Similar


YAGEO
In Stock: 5.000
Unit Price: kr.1.46000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24177
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.80519
Datasheet

Similar


YAGEO
In Stock: 14.349
Unit Price: kr.1.01000
Datasheet
82 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT82R0

DigiKey Part Number
RMCF1210FT82R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1210FT82R0
Description
RES 82 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT82R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW121082R0FKEAVishay Dale0CRCW121082R0FKEA-NDkr.0.21340Direct
CRCW121082R0FKTAVishay Dale0CRCW121082R0FKTA-NDkr.0.48123Direct
AC1210FR-0782RLYAGEO5.00013-AC1210FR-0782RLCT-NDkr.1.46000Similar
AF1210FR-0782RLYAGEO0AF1210FR-0782RL-NDkr.0.24177Similar
ERJ-S14F82R0UPanasonic Industry0ERJ-S14F82R0U-NDkr.0.80519Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13005kr.520.20
Manufacturers Standard Package
Unit Price without VAT:kr.0.13005
Unit Price with VAT:kr.0.16256