825 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT825R

DigiKey Part Number
738-RMCF1210FT825RTR-ND - Tape & Reel (TR)
738-RMCF1210FT825RCT-ND - Cut Tape (CT)
738-RMCF1210FT825RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210FT825R
Description
RES 825 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
825 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT825R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.272
Factory Stock: 8.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.45000kr.4.50
25kr.0.34760kr.8.69
50kr.0.29160kr.14.58
100kr.0.24790kr.24.79
250kr.0.20388kr.50.97
500kr.0.17854kr.89.27
1.000kr.0.15850kr.158.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13005kr.520.20
8.000kr.0.12006kr.960.48
12.000kr.0.11520kr.1,382.40
20.000kr.0.10994kr.2,198.80
28.000kr.0.10693kr.2,994.04
40.000kr.0.10408kr.4,163.20
48.000kr.0.10275kr.4,932.00
96.000kr.0.09835kr.9,441.60
100.000kr.0.09812kr.9,812.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750