
RMCF1210FT806R | |
|---|---|
DigiKey Part Number | RMCF1210FT806RTR-ND - Tape & Reel (TR) RMCF1210FT806RCT-ND - Cut Tape (CT) RMCF1210FT806RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT806R |
Description | RES 806 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 806 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT806R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.47600 | kr.4.76 |
| 25 | kr.0.36760 | kr.9.19 |
| 50 | kr.0.30940 | kr.15.47 |
| 100 | kr.0.26250 | kr.26.25 |
| 250 | kr.0.21608 | kr.54.02 |
| 500 | kr.0.18918 | kr.94.59 |
| 1.000 | kr.0.16801 | kr.168.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13785 | kr.551.40 |
| 8.000 | kr.0.12727 | kr.1,018.16 |
| 12.000 | kr.0.12211 | kr.1,465.32 |
| 20.000 | kr.0.11654 | kr.2,330.80 |
| 28.000 | kr.0.11334 | kr.3,173.52 |
| 40.000 | kr.0.11032 | kr.4,412.80 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

