Direct
Similar
Similar
Similar
Similar
Parametric Equivalent

RMCF1210FT73R2 | |
|---|---|
DigiKey Part Number  | RMCF1210FT73R2TR-ND - Tape & Reel (TR) RMCF1210FT73R2CT-ND - Cut Tape (CT) RMCF1210FT73R2DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RMCF1210FT73R2  | 
Description  | RES 73.2 OHM 1% 1/2W 1210  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 73.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RMCF1210FT73R2 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 1210 (3225 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.126" L x 0.098" W (3.20mm x 2.50mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.13128 | kr.525.12 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 





