Direct
Similar
Similar
Similar
Similar

RMCF1210FT69R8 | |
|---|---|
DigiKey Part Number | RMCF1210FT69R8TR-ND - Tape & Reel (TR) RMCF1210FT69R8CT-ND - Cut Tape (CT) RMCF1210FT69R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT69R8 |
Description | RES 69.8 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 69.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT69R8 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW121069R8FKEA | Vishay Dale | 0 | CRCW121069R8FKEA-ND | kr.0.19716 | Direct |
| AC1210FR-0769R8L | YAGEO | 0 | AC1210FR-0769R8L-ND | kr.0.23246 | Similar |
| AF1210FR-0769R8L | YAGEO | 0 | AF1210FR-0769R8L-ND | kr.0.24031 | Similar |
| ERJ-S14F69R8U | Panasonic Industry | 0 | ERJ-S14F69R8U-ND | kr.0.80519 | Similar |
| RC1210FR-0769R8L | YAGEO | 0 | RC1210FR-0769R8L-ND | kr.0.13049 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13005 | kr.520.20 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |





