1210-Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT680R

DigiKey Part Number
RMCF1210FT680RTR-ND - Tape & Reel (TR)
RMCF1210FT680RCT-ND - Cut Tape (CT)
RMCF1210FT680RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210FT680R
Description
RES 680 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT680R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.584
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.26900kr.2.69
25kr.0.21760kr.5.44
50kr.0.18180kr.9.09
100kr.0.16960kr.16.96
250kr.0.16000kr.40.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13128kr.525.12
8.000kr.0.10080kr.806.40
12.000kr.0.09744kr.1,169.28
20.000kr.0.09482kr.1,896.40
28.000kr.0.09443kr.2,644.04
40.000kr.0.09424kr.3,769.60
48.000kr.0.09359kr.4,492.32
96.000kr.0.09355kr.8,980.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000