RMCF1210FT47R5 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 6.462
Unit Price: kr.1.33000
Datasheet

Similar


YAGEO
In Stock: 8.818
Unit Price: kr.1.46000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24031
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.80519
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.12637
Datasheet
47.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT47R5

DigiKey Part Number
RMCF1210FT47R5TR-ND - Tape & Reel (TR)
RMCF1210FT47R5CT-ND - Cut Tape (CT)
RMCF1210FT47R5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210FT47R5
Description
RES 47.5 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT47R5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.47600kr.4.76
25kr.0.36760kr.9.19
50kr.0.30940kr.15.47
100kr.0.26250kr.26.25
250kr.0.21608kr.54.02
500kr.0.18918kr.94.59
1.000kr.0.16801kr.168.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13785kr.551.40
8.000kr.0.12727kr.1,018.16
12.000kr.0.12211kr.1,465.32
20.000kr.0.11654kr.2,330.80
28.000kr.0.11334kr.3,173.52
40.000kr.0.11032kr.4,412.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750