
| RMCF1210FT42K2 | |
|---|---|
| DigiKey Part Number | 738-RMCF1210FT42K2TR-ND - Tape & Reel (TR) 738-RMCF1210FT42K2CT-ND - Cut Tape (CT) 738-RMCF1210FT42K2DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RMCF1210FT42K2 | 
| Description | RES 42.2K OHM 1% 1/2W 1210 | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 42.2 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RMCF1210FT42K2 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 1210 (3225 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.45400 | kr.4.54 | 
| 25 | kr.0.35080 | kr.8.77 | 
| 50 | kr.0.29440 | kr.14.72 | 
| 100 | kr.0.25020 | kr.25.02 | 
| 250 | kr.0.20584 | kr.51.46 | 
| 500 | kr.0.18022 | kr.90.11 | 
| 1.000 | kr.0.16000 | kr.160.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4.000 | kr.0.13128 | kr.525.12 | 
| 8.000 | kr.0.12120 | kr.969.60 | 
| 12.000 | kr.0.11629 | kr.1,395.48 | 
| 20.000 | kr.0.11098 | kr.2,219.60 | 
| 28.000 | kr.0.10794 | kr.3,022.32 | 
| 40.000 | kr.0.10506 | kr.4,202.40 | 
| 48.000 | kr.0.10372 | kr.4,978.56 | 
| 96.000 | kr.0.09928 | kr.9,530.88 | 
| 100.000 | kr.0.09905 | kr.9,905.00 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark