
RMCF1210FT3K32 | |
|---|---|
DigiKey Part Number | 738-RMCF1210FT3K32TR-ND - Tape & Reel (TR) 738-RMCF1210FT3K32CT-ND - Cut Tape (CT) 738-RMCF1210FT3K32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT3K32 |
Description | RES 3.32K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.32 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT3K32 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1210FR-073K32L | YAGEO | 7.678 | 13-RC1210FR-073K32LCT-ND | kr.1.01000 | Similar |
| CRCW12103K32FKEA | Vishay Dale | 1.140 | 541-3.32KAACT-ND | kr.1.33000 | Parametric Equivalent |
| ERJ-14NF3321U | Panasonic Industry | 15.442 | P3.32KAACT-ND | kr.1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.45000 | kr.4.50 |
| 25 | kr.0.34760 | kr.8.69 |
| 50 | kr.0.29160 | kr.14.58 |
| 100 | kr.0.24790 | kr.24.79 |
| 250 | kr.0.20388 | kr.50.97 |
| 500 | kr.0.17854 | kr.89.27 |
| 1.000 | kr.0.15850 | kr.158.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13005 | kr.520.20 |
| 8.000 | kr.0.12006 | kr.960.48 |
| 12.000 | kr.0.11520 | kr.1,382.40 |
| 20.000 | kr.0.10994 | kr.2,198.80 |
| 28.000 | kr.0.10693 | kr.2,994.04 |
| 40.000 | kr.0.10408 | kr.4,163.20 |
| 48.000 | kr.0.10275 | kr.4,932.00 |
| 96.000 | kr.0.09835 | kr.9,441.60 |
| 100.000 | kr.0.09812 | kr.9,812.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

