330 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT330R

DigiKey Part Number
RMCF1210FT330RTR-ND - Tape & Reel (TR)
RMCF1210FT330RCT-ND - Cut Tape (CT)
RMCF1210FT330RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210FT330R
Description
RES 330 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT330R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCP1210FT330RStackpole Electronics Inc6.320738-RMCP1210FT330RCT-NDkr.1.28000Direct
CRCW1210330RFKEAVishay Dale41.118541-330AACT-NDkr.1.35000Direct
AC1210FR-07330RLYAGEO9.29013-AC1210FR-07330RLCT-NDkr.1.47000Similar
RC1210FR-07330RLYAGEO3.07813-RC1210FR-07330RLCT-NDkr.1.03000Similar
In-Stock: 4.597
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.48100kr.4.81
25kr.0.37160kr.9.29
50kr.0.31280kr.15.64
100kr.0.26540kr.26.54
250kr.0.21844kr.54.61
500kr.0.19128kr.95.64
1.000kr.0.16987kr.169.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13937kr.557.48
8.000kr.0.12867kr.1,029.36
12.000kr.0.12346kr.1,481.52
20.000kr.0.11782kr.2,356.40
28.000kr.0.11459kr.3,208.52
40.000kr.0.11154kr.4,461.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000