
RMCF1210FT32R4 | |
|---|---|
DigiKey Part Number | 738-RMCF1210FT32R4TR-ND - Tape & Reel (TR) 738-RMCF1210FT32R4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT32R4 |
Description | RES 32.4 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT32R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.19300 | kr.1.93 |
| 25 | kr.0.18280 | kr.4.57 |
| 50 | kr.0.18140 | kr.9.07 |
| 100 | kr.0.16080 | kr.16.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13503 | kr.540.12 |
| 8.000 | kr.0.12153 | kr.972.24 |
| 12.000 | kr.0.10802 | kr.1,296.24 |
| 20.000 | kr.0.09526 | kr.1,905.20 |
| 28.000 | kr.0.09487 | kr.2,656.36 |
| 40.000 | kr.0.09468 | kr.3,787.20 |
| 48.000 | kr.0.09403 | kr.4,513.44 |
| 96.000 | kr.0.09399 | kr.9,023.04 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

