RMCF1210FT22R6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 5.000
Unit Price: kr.1.35000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.45207
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.23366
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24296
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.2.24000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.79812
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.13193
Datasheet
22.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT22R6

DigiKey Part Number
RMCF1210FT22R6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1210FT22R6
Description
RES 22.6 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT22R6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW121022R6FKEAVishay Dale5.000541-CRCW121022R6FKEACT-NDkr.1.35000Direct
CRCW121022R6FKTAVishay Dale0CRCW121022R6FKTA-NDkr.0.45207Direct
AC1210FR-0722R6LYAGEO0AC1210FR-0722R6L-NDkr.0.23366Similar
AF1210FR-0722R6LYAGEO0AF1210FR-0722R6L-NDkr.0.24296Similar
ERJ-P14F22R6UPanasonic Industry0P16106CT-NDkr.2.24000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13149kr.525.96
Manufacturers Standard Package
Unit Price without VAT:kr.0.13149
Unit Price with VAT:kr.0.16436