Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

RMCF1210FT20K5 | |
|---|---|
DigiKey Part Number | 738-RMCF1210FT20K5TR-ND - Tape & Reel (TR) 738-RMCF1210FT20K5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT20K5 |
Description | RES 20.5K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT20K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.45400 | kr.4.54 |
| 25 | kr.0.35080 | kr.8.77 |
| 50 | kr.0.29440 | kr.14.72 |
| 100 | kr.0.25020 | kr.25.02 |
| 250 | kr.0.20584 | kr.51.46 |
| 500 | kr.0.18022 | kr.90.11 |
| 1.000 | kr.0.16000 | kr.160.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13128 | kr.525.12 |
| 8.000 | kr.0.12120 | kr.969.60 |
| 12.000 | kr.0.11629 | kr.1,395.48 |
| 20.000 | kr.0.11098 | kr.2,219.60 |
| 28.000 | kr.0.10794 | kr.3,022.32 |
| 40.000 | kr.0.10506 | kr.4,202.40 |
| 48.000 | kr.0.10372 | kr.4,978.56 |
| 96.000 | kr.0.09928 | kr.9,530.88 |
| 100.000 | kr.0.09905 | kr.9,905.00 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |





