
RMCF1210FT200R | |
|---|---|
DigiKey Part Number | RMCF1210FT200RTR-ND - Tape & Reel (TR) RMCF1210FT200RCT-ND - Cut Tape (CT) RMCF1210FT200RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT200R |
Description | RES 200 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT200R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.48200 | kr.4.82 |
| 25 | kr.0.37280 | kr.9.32 |
| 50 | kr.0.31380 | kr.15.69 |
| 100 | kr.0.26620 | kr.26.62 |
| 250 | kr.0.21912 | kr.54.78 |
| 500 | kr.0.19188 | kr.95.94 |
| 1.000 | kr.0.17040 | kr.170.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13981 | kr.559.24 |
| 8.000 | kr.0.12907 | kr.1,032.56 |
| 12.000 | kr.0.12385 | kr.1,486.20 |
| 20.000 | kr.0.11819 | kr.2,363.80 |
| 28.000 | kr.0.11495 | kr.3,218.60 |
| 40.000 | kr.0.11189 | kr.4,475.60 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

