165 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT165R

DigiKey Part Number
RMCF1210FT165RTR-ND - Tape & Reel (TR)
RMCF1210FT165RCT-ND - Cut Tape (CT)
RMCF1210FT165RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1210FT165R
Description
RES 165 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
165 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT165R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.625
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.47600kr.4.76
25kr.0.36760kr.9.19
50kr.0.30940kr.15.47
100kr.0.26250kr.26.25
250kr.0.21608kr.54.02
500kr.0.18918kr.94.59
1.000kr.0.16801kr.168.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13785kr.551.40
8.000kr.0.12727kr.1,018.16
12.000kr.0.12211kr.1,465.32
20.000kr.0.11654kr.2,330.80
28.000kr.0.11334kr.3,173.52
40.000kr.0.11032kr.4,412.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750