RMCF1210FT15R4 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.21749
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.46256
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.23576
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.24372
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.57005
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.12816
Datasheet
15.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT15R4

DigiKey Part Number
RMCF1210FT15R4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1210FT15R4
Description
RES 15.4 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15.4 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT15R4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13190kr.527.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.13190
Unit Price with VAT:kr.0.16488