
RMCF1210FT120R | |
|---|---|
DigiKey Part Number | RMCF1210FT120RTR-ND - Tape & Reel (TR) RMCF1210FT120RCT-ND - Cut Tape (CT) RMCF1210FT120RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT120R |
Description | RES 120 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT120R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1210120RFKEA | Vishay Dale | 52.071 | 541-120AACT-ND | kr.1.35000 | Direct |
| AC1210FR-07120RL | YAGEO | 11.370 | YAG5428CT-ND | kr.1.47000 | Similar |
| RC1210FR-07120RL | YAGEO | 8.002 | 13-RC1210FR-07120RLCT-ND | kr.1.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 |
| 10 | kr.0.48100 | kr.4.81 |
| 25 | kr.0.37160 | kr.9.29 |
| 50 | kr.0.31280 | kr.15.64 |
| 100 | kr.0.26540 | kr.26.54 |
| 250 | kr.0.21844 | kr.54.61 |
| 500 | kr.0.19128 | kr.95.64 |
| 1.000 | kr.0.16987 | kr.169.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.13937 | kr.557.48 |
| 8.000 | kr.0.12867 | kr.1,029.36 |
| 12.000 | kr.0.12346 | kr.1,481.52 |
| 20.000 | kr.0.11782 | kr.2,356.40 |
| 28.000 | kr.0.11459 | kr.3,208.52 |
| 40.000 | kr.0.11154 | kr.4,461.60 |
| Unit Price without VAT: | kr.0.96000 |
|---|---|
| Unit Price with VAT: | kr.1.20000 |

