
RMCF1206JTR820 | |
|---|---|
DigiKey Part Number | 738-RMCF1206JTR820TR-ND - Tape & Reel (TR) 738-RMCF1206JTR820CT-ND - Cut Tape (CT) 738-RMCF1206JTR820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JTR820 |
Description | RES 0.82 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 mOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JTR820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.58500 | kr.5.85 |
| 25 | kr.0.46040 | kr.11.51 |
| 50 | kr.0.38840 | kr.19.42 |
| 100 | kr.0.33370 | kr.33.37 |
| 250 | kr.0.27828 | kr.69.57 |
| 500 | kr.0.24652 | kr.123.26 |
| 1.000 | kr.0.22126 | kr.221.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.18098 | kr.904.90 |
| 10.000 | kr.0.16924 | kr.1,692.40 |
| 15.000 | kr.0.16354 | kr.2,453.10 |
| 25.000 | kr.0.15734 | kr.3,933.50 |
| 35.000 | kr.0.15380 | kr.5,383.00 |
| 50.000 | kr.0.15045 | kr.7,522.50 |
| 60.000 | kr.0.14888 | kr.8,932.80 |
| 120.000 | kr.0.14371 | kr.17,245.20 |
| 125.000 | kr.0.14345 | kr.17,931.25 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

