


RMCF1206JT9K10 | |
|---|---|
DigiKey Part Number | RMCF1206JT9K10TR-ND - Tape & Reel (TR) RMCF1206JT9K10CT-ND - Cut Tape (CT) RMCF1206JT9K10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT9K10 |
Description | RES 9.1K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT9K10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.17400 | kr.1.74 |
| 25 | kr.0.12880 | kr.3.22 |
| 50 | kr.0.10420 | kr.5.21 |
| 100 | kr.0.08490 | kr.8.49 |
| 250 | kr.0.06584 | kr.16.46 |
| 500 | kr.0.05516 | kr.27.58 |
| 1.000 | kr.0.04668 | kr.46.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03342 | kr.167.10 |
| 10.000 | kr.0.02960 | kr.296.00 |
| 15.000 | kr.0.02775 | kr.416.25 |
| 25.000 | kr.0.02574 | kr.643.50 |
| 35.000 | kr.0.02459 | kr.860.65 |
| 50.000 | kr.0.02351 | kr.1,175.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |


