6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JT6R80

DigiKey Part Number
RMCF1206JT6R80TR-ND - Tape & Reel (TR)
RMCF1206JT6R80CT-ND - Cut Tape (CT)
RMCF1206JT6R80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT6R80
Description
RES 6.8 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT6R80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPC1206JT6R80Stackpole Electronics Inc4.500RPC1206JT6R80CT-NDkr.1.46000Upgrade
RMCF1206FT6R80Stackpole Electronics Inc46.405RMCF1206FT6R80CT-NDkr.0.63000Parametric Equivalent
RC1206JR-076R8LYAGEO679311-6.8ERCT-NDkr.0.89000Direct
AC1206FR-076R8LYAGEO15.376YAG3903CT-NDkr.1.01000Upgrade
CRCW12066R80JNEAHPVishay Dale3.088541-CRCW12066R80JNEAHPCT-NDkr.1.78000Upgrade
In-Stock: 4.437
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19000kr.1.90
25kr.0.13960kr.3.49
50kr.0.11280kr.5.64
100kr.0.09260kr.9.26
250kr.0.07204kr.18.01
500kr.0.06048kr.30.24
1.000kr.0.05148kr.51.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03723kr.186.15
10.000kr.0.03311kr.331.10
15.000kr.0.03112kr.466.80
25.000kr.0.02896kr.724.00
35.000kr.0.02772kr.970.20
50.000kr.0.02655kr.1,327.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750