


RMCF1206JT6R20 | |
|---|---|
DigiKey Part Number | RMCF1206JT6R20TR-ND - Tape & Reel (TR) RMCF1206JT6R20CT-ND - Cut Tape (CT) RMCF1206JT6R20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT6R20 |
Description | RES 6.2 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT6R20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.18000 | kr.1.80 |
| 25 | kr.0.13360 | kr.3.34 |
| 50 | kr.0.10800 | kr.5.40 |
| 100 | kr.0.08870 | kr.8.87 |
| 250 | kr.0.06892 | kr.17.23 |
| 500 | kr.0.05788 | kr.28.94 |
| 1.000 | kr.0.04925 | kr.49.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03562 | kr.178.10 |
| 10.000 | kr.0.03169 | kr.316.90 |
| 15.000 | kr.0.02977 | kr.446.55 |
| 25.000 | kr.0.02771 | kr.692.75 |
| 35.000 | kr.0.02652 | kr.928.20 |
| 50.000 | kr.0.02541 | kr.1,270.50 |
| 60.000 | kr.0.02489 | kr.1,493.40 |
| 120.000 | kr.0.02317 | kr.2,780.40 |
| 125.000 | kr.0.02308 | kr.2,885.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

