33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JT33R0

DigiKey Part Number
RMCF1206JT33R0TR-ND - Tape & Reel (TR)
RMCF1206JT33R0CT-ND - Cut Tape (CT)
RMCF1206JT33R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT33R0
Description
RES 33 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT33R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-33R0ELFBourns Inc.1.518118-CR1206-FX-33R0ELFCT-NDkr.0.36000Upgrade
CRCW120633R0JNEAHPVishay Dale4.798541-33UACT-NDkr.1.01000Upgrade
CRG1206F33RTE Connectivity Passive Product13.7621712-CRG1206F33RCT-NDkr.0.39000Upgrade
SR1206JR-0733RLYAGEO2311-33NLCT-NDkr.1.08000Upgrade
SR1206JR-7W33RLYAGEO444YAG6072CT-NDkr.1.47000Upgrade
In-Stock: 296.827
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
25kr.0.12680kr.3.17
50kr.0.10280kr.5.14
100kr.0.08370kr.8.37
250kr.0.06492kr.16.23
500kr.0.05440kr.27.20
1.000kr.0.04603kr.46.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03296kr.164.80
10.000kr.0.02919kr.291.90
15.000kr.0.02736kr.410.40
25.000kr.0.02538kr.634.50
35.000kr.0.02425kr.848.75
50.000kr.0.02318kr.1,159.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750