30 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206JT30K0

DigiKey Part Number
738-RMCF1206JT30K0TR-ND - Tape & Reel (TR)
738-RMCF1206JT30K0CT-ND - Cut Tape (CT)
738-RMCF1206JT30K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT30K0
Description
RES 30K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT30K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FT30K0Stackpole Electronics Inc6.231738-RMCF1206FT30K0CT-NDkr.0.63000Parametric Equivalent
RMCF1206JG30K0Stackpole Electronics Inc21.160RMCF1206JG30K0CT-NDkr.0.63000Parametric Equivalent
CR1206-FX-3002ELFBourns Inc.55.134CR1206-FX-3002ELFCT-NDkr.0.63000Upgrade
ERJ-P08J303VPanasonic Industry7.331P30KALCT-NDkr.1.08000Upgrade
RC1206FR-0730KLYAGEO98.998311-30.0KFRCT-NDkr.0.63000Upgrade
In-Stock: 438
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03109kr.155.45
10.000kr.0.02754kr.275.40
15.000kr.0.02581kr.387.15
25.000kr.0.02394kr.598.50
35.000kr.0.02287kr.800.45
50.000kr.0.02187kr.1,093.50
60.000kr.0.02140kr.1,284.00
120.000kr.0.01984kr.2,380.80
125.000kr.0.01976kr.2,470.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.16500kr.1.65
25kr.0.12160kr.3.04
50kr.0.09760kr.4.88
100kr.0.07930kr.7.93
250kr.0.06136kr.15.34
500kr.0.05122kr.25.61
1.000kr.0.04343kr.43.43
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
25kr.0.12680kr.3.17
50kr.0.10280kr.5.14
100kr.0.08370kr.8.37
250kr.0.06492kr.16.23
500kr.0.05440kr.27.20
1.000kr.0.04603kr.46.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750