1.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206JT1R60

DigiKey Part Number
738-RMCF1206JT1R60TR-ND - Tape & Reel (TR)
738-RMCF1206JT1R60CT-ND - Cut Tape (CT)
738-RMCF1206JT1R60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT1R60
Description
RES 1.6 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.6 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT1R60 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-071R6LYAGEO54.200311-1.60FRCT-NDkr.0.95000Upgrade
AC1206JR-071R6LYAGEO5.00013-AC1206JR-071R6LCT-NDkr.0.95000Similar
RC1206JR-071R6LYAGEO9.710311-1.6ERCT-NDkr.0.89000Similar
In-Stock: 394
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17800kr.1.78
25kr.0.13200kr.3.30
50kr.0.10660kr.5.33
100kr.0.08750kr.8.75
250kr.0.06796kr.16.99
500kr.0.05706kr.28.53
1.000kr.0.04856kr.48.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03512kr.175.60
10.000kr.0.03124kr.312.40
15.000kr.0.02935kr.440.25
25.000kr.0.02732kr.683.00
35.000kr.0.02615kr.915.25
50.000kr.0.02505kr.1,252.50
60.000kr.0.02454kr.1,472.40
120.000kr.0.02284kr.2,740.80
125.000kr.0.02275kr.2,843.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750