1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Pkg
RMC SERIES

RMCF1206JT1K60

DigiKey Part Number
RMCF1206JT1K60TR-ND - Tape & Reel (TR)
RMCF1206JT1K60CT-ND - Cut Tape (CT)
RMCF1206JT1K60DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JT1K60
Description
RES 1.6K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT1K60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.226
Factory Stock: 185.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16600kr.1.66
25kr.0.12280kr.3.07
50kr.0.09860kr.4.93
100kr.0.08000kr.8.00
250kr.0.06196kr.15.49
500kr.0.05172kr.25.86
1.000kr.0.04384kr.43.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03139kr.156.95
10.000kr.0.02780kr.278.00
15.000kr.0.02605kr.390.75
25.000kr.0.02417kr.604.25
35.000kr.0.02309kr.808.15
50.000kr.0.02207kr.1,103.50
60.000kr.0.02160kr.1,296.00
120.000kr.0.02003kr.2,403.60
125.000kr.0.01995kr.2,493.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000