


RMCF1206JT1K10 | |
|---|---|
DigiKey Part Number | 738-RMCF1206JT1K10TR-ND - Tape & Reel (TR) 738-RMCF1206JT1K10CT-ND - Cut Tape (CT) 738-RMCF1206JT1K10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT1K10 |
Description | RES 1.1K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT1K10 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF1206FT1K10 | Stackpole Electronics Inc | 88.968 | 738-RMCF1206FT1K10CT-ND | kr.0.63000 | Parametric Equivalent |
| CR1206-FX-1101ELF | Bourns Inc. | 8.724 | 118-CR1206-FX-1101ELFCT-ND | kr.0.63000 | Upgrade |
| ERJ-P08J112V | Panasonic Industry | 7.928 | P1.1KALCT-ND | kr.1.08000 | Upgrade |
| RC1206FR-071K1L | YAGEO | 58.480 | 311-1.10KFRCT-ND | kr.0.63000 | Upgrade |
| RC1206JR-071K1L | YAGEO | 14.118 | 311-1.1KERCT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.16500 | kr.1.65 |
| 25 | kr.0.12160 | kr.3.04 |
| 50 | kr.0.09760 | kr.4.88 |
| 100 | kr.0.07930 | kr.7.93 |
| 250 | kr.0.06136 | kr.15.34 |
| 500 | kr.0.05122 | kr.25.61 |
| 1.000 | kr.0.04343 | kr.43.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03109 | kr.155.45 |
| 10.000 | kr.0.02754 | kr.275.40 |
| 15.000 | kr.0.02581 | kr.387.15 |
| 25.000 | kr.0.02394 | kr.598.50 |
| 35.000 | kr.0.02287 | kr.800.45 |
| 50.000 | kr.0.02187 | kr.1,093.50 |
| 60.000 | kr.0.02140 | kr.1,284.00 |
| 120.000 | kr.0.01984 | kr.2,380.80 |
| 125.000 | kr.0.01976 | kr.2,470.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


