
RMCF1206JT12M0 | |
|---|---|
DigiKey Part Number | RMCF1206JT12M0TR-ND - Tape & Reel (TR) RMCF1206JT12M0CT-ND - Cut Tape (CT) RMCF1206JT12M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT12M0 |
Description | RES 12M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT12M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.71000 | kr.0.71 |
| 10 | kr.0.31500 | kr.3.15 |
| 25 | kr.0.24160 | kr.6.04 |
| 50 | kr.0.20060 | kr.10.03 |
| 100 | kr.0.16780 | kr.16.78 |
| 250 | kr.0.13528 | kr.33.82 |
| 500 | kr.0.11664 | kr.58.32 |
| 1.000 | kr.0.10192 | kr.101.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.07851 | kr.392.55 |
| 10.000 | kr.0.07171 | kr.717.10 |
| 15.000 | kr.0.06840 | kr.1,026.00 |
| 25.000 | kr.0.06482 | kr.1,620.50 |
| 35.000 | kr.0.06277 | kr.2,196.95 |
| 50.000 | kr.0.06083 | kr.3,041.50 |
| 60.000 | kr.0.05993 | kr.3,595.80 |
| 120.000 | kr.0.05694 | kr.6,832.80 |
| 125.000 | kr.0.05679 | kr.7,098.75 |
| Unit Price without VAT: | kr.0.71000 |
|---|---|
| Unit Price with VAT: | kr.0.88750 |

