6.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG6K80

DigiKey Part Number
738-RMCF1206JG6K80TR-ND - Tape & Reel (TR)
738-RMCF1206JG6K80CT-ND - Cut Tape (CT)
738-RMCF1206JG6K80DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JG6K80
Description
RES 6.8K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG6K80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12066K80JNEAVishay Dale8.921541-6.8KECT-NDkr.0.63000Direct
CR1206-FX-6801ELFBourns Inc.18.785CR1206-FX-6801ELFCT-NDkr.0.63000Upgrade
CRG1206F6K8TE Connectivity Passive Product18.5731712-CRG1206F6K8CT-NDkr.0.70000Upgrade
CR1206-JW-682ELFBourns Inc.21.031118-CR1206-JW-682ELFCT-NDkr.0.63000Similar
CRM1206-JW-682ELFBourns Inc.7.943118-CRM1206-JW-682ELFCT-NDkr.0.95000Similar
In-Stock: 18.970
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.16500kr.1.65
25kr.0.12160kr.3.04
50kr.0.09760kr.4.88
100kr.0.07930kr.7.93
250kr.0.06136kr.15.34
500kr.0.05122kr.25.61
1.000kr.0.04343kr.43.43
5.000kr.0.03109kr.155.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02754kr.275.40
20.000kr.0.02472kr.494.40
30.000kr.0.02335kr.700.50
50.000kr.0.02187kr.1,093.50
70.000kr.0.02102kr.1,471.40
100.000kr.0.02022kr.2,022.00
120.000kr.0.01984kr.2,380.80
240.000kr.0.01861kr.4,466.40
250.000kr.0.01855kr.4,637.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750