
RMCF1206JG5K10 | |
|---|---|
DigiKey Part Number | 738-RMCF1206JG5K10TR-ND - Tape & Reel (TR) 738-RMCF1206JG5K10CT-ND - Cut Tape (CT) 738-RMCF1206JG5K10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JG5K10 |
Description | RES 5.1K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JG5K10 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12065K10JNEA | Vishay Dale | 33.239 | 541-5.1KECT-ND | kr.0.36000 | Direct |
| CR1206-FX-5101ELF | Bourns Inc. | 62.123 | CR1206-FX-5101ELFCT-ND | kr.0.36000 | Upgrade |
| RC1206FR-075K1L | YAGEO | 82.237 | 311-5.10KFRCT-ND | kr.0.36000 | Upgrade |
| RC1206JR-075K1L | YAGEO | 44.779 | 311-5.1KERCT-ND | kr.0.36000 | Upgrade |
| CR1206-JW-512ELF | Bourns Inc. | 37.095 | 118-CR1206-JW-512ELFCT-ND | kr.0.36000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.17100 | kr.1.71 |
| 25 | kr.0.12680 | kr.3.17 |
| 50 | kr.0.10280 | kr.5.14 |
| 100 | kr.0.08370 | kr.8.37 |
| 250 | kr.0.06492 | kr.16.23 |
| 500 | kr.0.05440 | kr.27.20 |
| 1.000 | kr.0.04603 | kr.46.03 |
| 5.000 | kr.0.03296 | kr.164.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02919 | kr.291.90 |
| 20.000 | kr.0.02620 | kr.524.00 |
| 30.000 | kr.0.02475 | kr.742.50 |
| 50.000 | kr.0.02318 | kr.1,159.00 |
| 70.000 | kr.0.02228 | kr.1,559.60 |
| 100.000 | kr.0.02143 | kr.2,143.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

