1206 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206 Pkg
RMC SERIES

RMCF1206JG3K00

DigiKey Part Number
RMCF1206JG3K00TR-ND - Tape & Reel (TR)
RMCF1206JG3K00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF1206JG3K00
Description
RES 3K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG3K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.299
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16600kr.1.66
25kr.0.12280kr.3.07
50kr.0.09860kr.4.93
100kr.0.08000kr.8.00
250kr.0.06196kr.15.49
500kr.0.05172kr.25.86
1.000kr.0.04384kr.43.84
5.000kr.0.03139kr.156.95
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02780kr.278.00
20.000kr.0.02495kr.499.00
30.000kr.0.02357kr.707.10
50.000kr.0.02207kr.1,103.50
70.000kr.0.02122kr.1,485.40
100.000kr.0.02041kr.2,041.00
120.000kr.0.02003kr.2,403.60
240.000kr.0.01879kr.4,509.60
250.000kr.0.01872kr.4,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000