


RMCF1206JG3K00 | |
|---|---|
DigiKey Part Number | RMCF1206JG3K00TR-ND - Tape & Reel (TR) RMCF1206JG3K00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1206JG3K00 |
Description | RES 3K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JG3K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.16800 | kr.1.68 |
| 25 | kr.0.12400 | kr.3.10 |
| 50 | kr.0.09940 | kr.4.97 |
| 100 | kr.0.08060 | kr.8.06 |
| 250 | kr.0.06244 | kr.15.61 |
| 500 | kr.0.05212 | kr.26.06 |
| 1.000 | kr.0.04418 | kr.44.18 |
| 5.000 | kr.0.03163 | kr.158.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02801 | kr.280.10 |
| 20.000 | kr.0.02515 | kr.503.00 |
| 30.000 | kr.0.02375 | kr.712.50 |
| 50.000 | kr.0.02225 | kr.1,112.50 |
| 70.000 | kr.0.02138 | kr.1,496.60 |
| 100.000 | kr.0.02057 | kr.2,057.00 |
| 120.000 | kr.0.02019 | kr.2,422.80 |
| 240.000 | kr.0.01893 | kr.4,543.20 |
| 250.000 | kr.0.01887 | kr.4,717.50 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

