


RMCF1206JG360K | |
|---|---|
DigiKey Part Number | 738-RMCF1206JG360KTR-ND - Tape & Reel (TR) 738-RMCF1206JG360KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1206JG360K |
Description | RES 360K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JG360K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-3603ELF | Bourns Inc. | 24.504 | 118-CR1206-FX-3603ELFCT-ND | kr.0.63000 | Upgrade |
| ERJ-P08J364V | Panasonic Industry | 6.676 | P360KALCT-ND | kr.1.08000 | Upgrade |
| RC1206FR-07360KL | YAGEO | 4.507 | 311-360KFRCT-ND | kr.0.63000 | Upgrade |
| RC1206JR-07360KL | YAGEO | 3.909 | 311-360KERCT-ND | kr.0.63000 | Upgrade |
| CR1206-JW-364ELF | Bourns Inc. | 25.000 | 118-CR1206-JW-364ELFCT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.16500 | kr.1.65 |
| 25 | kr.0.12160 | kr.3.04 |
| 50 | kr.0.09760 | kr.4.88 |
| 100 | kr.0.07930 | kr.7.93 |
| 250 | kr.0.06136 | kr.15.34 |
| 500 | kr.0.05122 | kr.25.61 |
| 1.000 | kr.0.04343 | kr.43.43 |
| 5.000 | kr.0.03109 | kr.155.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02754 | kr.275.40 |
| 20.000 | kr.0.02472 | kr.494.40 |
| 30.000 | kr.0.02335 | kr.700.50 |
| 50.000 | kr.0.02187 | kr.1,093.50 |
| 70.000 | kr.0.02102 | kr.1,471.40 |
| 100.000 | kr.0.02022 | kr.2,022.00 |
| 120.000 | kr.0.01984 | kr.2,380.80 |
| 240.000 | kr.0.01861 | kr.4,466.40 |
| 250.000 | kr.0.01855 | kr.4,637.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

