330 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG330R

DigiKey Part Number
738-RMCF1206JG330RTR-ND - Tape & Reel (TR)
738-RMCF1206JG330RCT-ND - Cut Tape (CT)
738-RMCF1206JG330RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JG330R
Description
RES 330 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG330R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206330RJNEAVishay Dale13.694541-330ECT-NDkr.0.63000Direct
CR1206-FX-3300ELFBourns Inc.32.377CR1206-FX-3300ELFCT-NDkr.0.63000Upgrade
CRG1206F330RTE Connectivity Passive Product9.8141712-CRG1206F330RCT-NDkr.0.63000Upgrade
RC1206FR-07330RLYAGEO79.598311-330FRCT-NDkr.0.63000Upgrade
RC1206JR-07330RLYAGEO80.174311-330ERCT-NDkr.0.63000Upgrade
In-Stock: 6.344
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.17100kr.1.71
25kr.0.12680kr.3.17
50kr.0.10280kr.5.14
100kr.0.08370kr.8.37
250kr.0.06492kr.16.23
500kr.0.05440kr.27.20
1.000kr.0.04603kr.46.03
5.000kr.0.03296kr.164.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02919kr.291.90
20.000kr.0.02620kr.524.00
30.000kr.0.02475kr.742.50
50.000kr.0.02318kr.1,159.00
70.000kr.0.02228kr.1,559.60
100.000kr.0.02143kr.2,143.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750