RMCF1206JG2R70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 16.076
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.14415
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.09056
Datasheet

Upgrade


Panasonic Industry
In Stock: 20.976
Unit Price: kr.1.46000
Datasheet

Upgrade


YAGEO
In Stock: 35.727
Unit Price: kr.0.95000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.11742
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.13618
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


Vishay Dale
In Stock: 12.777
Unit Price: kr.2.98000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.13359
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.0.10714
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.89000
Datasheet
2.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG2R70

DigiKey Part Number
RMCF1206JG2R70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206JG2R70
Description
RES 2.7 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG2R70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12062R70JNEAVishay Dale16.076541-2.7ECT-NDkr.0.63000Direct
CRCW12062R70JNEBVishay Dale0CRCW12062R70JNEB-NDkr.0.05327Direct
CRCW12062R70JNTAVishay Dale0CRCW12062R70JNTA-NDkr.0.14415Direct
CRCW12062R70FNEBVishay Dale0CRCW12062R70FNEB-NDkr.0.09056Upgrade
ERJ-8RQF2R7VPanasonic Industry20.976P2.7RCT-NDkr.1.46000Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02754kr.275.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.02754
Unit Price with VAT:kr.0.03443