2.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG2R20

DigiKey Part Number
738-RMCF1206JG2R20TR-ND - Tape & Reel (TR)
738-RMCF1206JG2R20CT-ND - Cut Tape (CT)
738-RMCF1206JG2R20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206JG2R20
Description
RES 2.2 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG2R20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.822
Factory Stock: 70.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18000kr.1.80
25kr.0.13360kr.3.34
50kr.0.10800kr.5.40
100kr.0.08870kr.8.87
250kr.0.06892kr.17.23
500kr.0.05788kr.28.94
1.000kr.0.04925kr.49.25
5.000kr.0.03562kr.178.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03169kr.316.90
20.000kr.0.02857kr.571.40
30.000kr.0.02705kr.811.50
50.000kr.0.02541kr.1,270.50
70.000kr.0.02447kr.1,712.90
100.000kr.0.02358kr.2,358.00
120.000kr.0.02317kr.2,780.40
240.000kr.0.02180kr.5,232.00
250.000kr.0.02173kr.5,432.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000