


RMCF1206JG2M00 | |
|---|---|
DigiKey Part Number | 738-RMCF1206JG2M00TR-ND - Tape & Reel (TR) 738-RMCF1206JG2M00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RMCF1206JG2M00 |
Description | RES 2M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JG2M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16600 | kr.1.66 |
| 25 | kr.0.12280 | kr.3.07 |
| 50 | kr.0.09860 | kr.4.93 |
| 100 | kr.0.08000 | kr.8.00 |
| 250 | kr.0.06196 | kr.15.49 |
| 500 | kr.0.05172 | kr.25.86 |
| 1.000 | kr.0.04384 | kr.43.84 |
| 5.000 | kr.0.03139 | kr.156.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02780 | kr.278.00 |
| 20.000 | kr.0.02495 | kr.499.00 |
| 30.000 | kr.0.02357 | kr.707.10 |
| 50.000 | kr.0.02207 | kr.1,103.50 |
| 70.000 | kr.0.02122 | kr.1,485.40 |
| 100.000 | kr.0.02041 | kr.2,041.00 |
| 120.000 | kr.0.02003 | kr.2,403.60 |
| 240.000 | kr.0.01879 | kr.4,509.60 |
| 250.000 | kr.0.01872 | kr.4,680.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

