RMCF1206JG24R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 14.272
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.12994
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.11826
Datasheet

Upgrade


Bourns Inc.
In Stock: 50.270
Unit Price: kr.0.63000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.05594
Datasheet

Upgrade


YAGEO
In Stock: 23.784
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 46.844
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 20.256
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


Vishay Dale
In Stock: 12.537
Unit Price: kr.0.63000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.0.45895
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.35612
Datasheet
24 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1206JG24R0

DigiKey Part Number
RMCF1206JG24R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206JG24R0
Description
RES 24 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JG24R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120624R0JNEAVishay Dale14.272541-24ECT-NDkr.0.63000Direct
CRCW120624R0JNEBVishay Dale0CRCW120624R0JNEB-NDkr.0.05327Direct
CRCW120624R0JNTBVishay Dale0CRCW120624R0JNTB-NDkr.0.12994Direct
CRCW120624R0JNTCVishay Dale0CRCW120624R0JNTC-NDkr.0.11826Direct
CR1206-FX-24R0ELFBourns Inc.50.270118-CR1206-FX-24R0ELFCT-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02754kr.275.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.02754
Unit Price with VAT:kr.0.03443