


RMCF1206FTR220 | |
|---|---|
DigiKey Part Number | 738-RMCF1206FTR220TR-ND - Tape & Reel (TR) 738-RMCF1206FTR220CT-ND - Cut Tape (CT) 738-RMCF1206FTR220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FTR220 |
Description | RES 0.22 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FTR220 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.10000 | kr.11.00 |
| 25 | kr.0.89760 | kr.22.44 |
| 50 | kr.0.77940 | kr.38.97 |
| 100 | kr.0.68670 | kr.68.67 |
| 250 | kr.0.59336 | kr.148.34 |
| 500 | kr.0.53922 | kr.269.61 |
| 1.000 | kr.0.49633 | kr.496.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.42767 | kr.2,138.35 |
| 10.000 | kr.0.40764 | kr.4,076.40 |
| 15.000 | kr.0.39787 | kr.5,968.05 |
| 25.000 | kr.0.38728 | kr.9,682.00 |
| 35.000 | kr.0.38122 | kr.13,342.70 |
| 50.000 | kr.0.37548 | kr.18,774.00 |
| 60.000 | kr.0.37280 | kr.22,368.00 |
| 120.000 | kr.0.36395 | kr.43,674.00 |
| 125.000 | kr.0.36349 | kr.45,436.25 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

