


RMCF1206FT9R09 | |
|---|---|
DigiKey Part Number | RMCF1206FT9R09TR-ND - Tape & Reel (TR) RMCF1206FT9R09CT-ND - Cut Tape (CT) RMCF1206FT9R09DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT9R09 |
Description | RES 9.09 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9.09 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT9R09 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206FR-079R09L | YAGEO | 2.586 | 311-9.09FRCT-ND | kr.0.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 25 | kr.0.17760 | kr.4.44 |
| 50 | kr.0.14460 | kr.7.23 |
| 100 | kr.0.11920 | kr.11.92 |
| 250 | kr.0.09384 | kr.23.46 |
| 500 | kr.0.07964 | kr.39.82 |
| 1.000 | kr.0.06847 | kr.68.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.05077 | kr.253.85 |
| 10.000 | kr.0.04565 | kr.456.50 |
| 15.000 | kr.0.04316 | kr.647.40 |
| 25.000 | kr.0.04047 | kr.1,011.75 |
| 35.000 | kr.0.03893 | kr.1,362.55 |
| 50.000 | kr.0.03748 | kr.1,874.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

