86.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
86.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT86R6

DigiKey Part Number
738-RMCF1206FT86R6TR-ND - Tape & Reel (TR)
738-RMCF1206FT86R6CT-ND - Cut Tape (CT)
738-RMCF1206FT86R6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT86R6
Description
RES 86.6 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
86.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT86R6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206FR-0786R6LYAGEO21.659311-86.6FRCT-NDkr.0.63000Direct
AC1206FR-0786R6LYAGEO5.351YAG5419CT-NDkr.0.70000Upgrade
In-Stock: 8.474
Factory Stock: 440.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.18400kr.1.84
25kr.0.13680kr.3.42
50kr.0.11160kr.5.58
100kr.0.09130kr.9.13
250kr.0.07128kr.17.82
500kr.0.05998kr.29.99
1.000kr.0.05110kr.51.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03710kr.185.50
10.000kr.0.03306kr.330.60
15.000kr.0.03110kr.466.50
25.000kr.0.02898kr.724.50
35.000kr.0.02777kr.971.95
50.000kr.0.02662kr.1,331.00
60.000kr.0.02609kr.1,565.40
120.000kr.0.02433kr.2,919.60
125.000kr.0.02424kr.3,030.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750