73.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
73.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT73R2

DigiKey Part Number
738-RMCF1206FT73R2TR-ND - Tape & Reel (TR)
738-RMCF1206FT73R2CT-ND - Cut Tape (CT)
738-RMCF1206FT73R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT73R2
Description
RES 73.2 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
73.2 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT73R2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120673R2FKEAVishay Dale36541-73.2FCT-NDkr.0.70000Direct
RC1206FR-0773R2LYAGEO3.906311-73.2FRCT-NDkr.0.63000Similar
In-Stock: 3.800
Factory Stock: 90.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.19700kr.1.97
25kr.0.14720kr.3.68
50kr.0.11800kr.5.90
100kr.0.09640kr.9.64
250kr.0.07556kr.18.89
500kr.0.06352kr.31.76
1.000kr.0.05414kr.54.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03932kr.196.60
10.000kr.0.03505kr.350.50
15.000kr.0.03297kr.494.55
25.000kr.0.03072kr.768.00
35.000kr.0.02944kr.1,030.40
50.000kr.0.02822kr.1,411.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750