


RMCF1206FT68R0 | |
|---|---|
DigiKey Part Number | RMCF1206FT68R0TR-ND - Tape & Reel (TR) RMCF1206FT68R0CT-ND - Cut Tape (CT) RMCF1206FT68R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT68R0 |
Description | RES 68 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT68R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 25 | kr.0.14720 | kr.3.68 |
| 50 | kr.0.11800 | kr.5.90 |
| 100 | kr.0.09640 | kr.9.64 |
| 250 | kr.0.07556 | kr.18.89 |
| 500 | kr.0.06352 | kr.31.76 |
| 1.000 | kr.0.05414 | kr.54.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03932 | kr.196.60 |
| 10.000 | kr.0.03505 | kr.350.50 |
| 15.000 | kr.0.03297 | kr.494.55 |
| 25.000 | kr.0.03072 | kr.768.00 |
| 35.000 | kr.0.02944 | kr.1,030.40 |
| 50.000 | kr.0.02822 | kr.1,411.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

