


RMCF1206FT63R4 | |
|---|---|
DigiKey Part Number | RMCF1206FT63R4TR-ND - Tape & Reel (TR) RMCF1206FT63R4CT-ND - Cut Tape (CT) RMCF1206FT63R4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206FT63R4 |
Description | RES 63.4 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 63.4 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206FT63R4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19700 | kr.1.97 |
| 25 | kr.0.14720 | kr.3.68 |
| 50 | kr.0.11800 | kr.5.90 |
| 100 | kr.0.09640 | kr.9.64 |
| 250 | kr.0.07556 | kr.18.89 |
| 500 | kr.0.06352 | kr.31.76 |
| 1.000 | kr.0.05414 | kr.54.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.03932 | kr.196.60 |
| 10.000 | kr.0.03505 | kr.350.50 |
| 15.000 | kr.0.03297 | kr.494.55 |
| 25.000 | kr.0.03072 | kr.768.00 |
| 35.000 | kr.0.02944 | kr.1,030.40 |
| 50.000 | kr.0.02822 | kr.1,411.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |


