620 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
620 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206FT620R

DigiKey Part Number
RMCF1206FT620RTR-ND - Tape & Reel (TR)
RMCF1206FT620RCT-ND - Cut Tape (CT)
RMCF1206FT620RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF1206FT620R
Description
RES 620 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
620 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206FT620R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.903
Factory Stock: 355.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
25kr.0.13880kr.3.47
50kr.0.11320kr.5.66
100kr.0.09260kr.9.26
250kr.0.07228kr.18.07
500kr.0.06082kr.30.41
1.000kr.0.05183kr.51.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.03763kr.188.15
10.000kr.0.03353kr.335.30
15.000kr.0.03154kr.473.10
25.000kr.0.02939kr.734.75
35.000kr.0.02816kr.985.60
50.000kr.0.02700kr.1,350.00
60.000kr.0.02646kr.1,587.60
120.000kr.0.02467kr.2,960.40
125.000kr.0.02458kr.3,072.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000